OPA991IDCKR vs LT1637CS8#TRPBF feature comparison

OPA991IDCKR Texas Instruments

Buy Now Datasheet

LT1637CS8#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min 109 dB
Common-mode Reject Ratio-Nom 130 dB 110 dB
Frequency Compensation NO
Input Offset Voltage-Max 750 µV 650 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP5/6,.08 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm 1.752 mm
Slew Rate-Nom 21 V/us 0.4 V/us
Supply Current-Max 0.685 mA
Supply Voltage Limit-Max 42 V 22 V
Supply Voltage-Nom (Vsup) 4 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 4500 1100
Voltage Gain-Min 112201.845
Wideband NO
Width 1.25 mm 3.9 mm
Base Number Matches 1 2
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Average Bias Current-Max (IIB) 0.05 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Qualification Status Not Qualified
Technology BIPOLAR

Compare OPA991IDCKR with alternatives

Compare LT1637CS8#TRPBF with alternatives