OPA991IDCKR vs LT1637IS8#TRPBF feature comparison

OPA991IDCKR Texas Instruments

Buy Now Datasheet

LT1637IS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Min 109 dB
Common-mode Reject Ratio-Nom 130 dB 110 dB
Frequency Compensation NO YES
Input Offset Voltage-Max 750 µV 800 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e3
Length 2 mm 4.9 mm
Low-Bias NO NO
Low-Offset NO YES
Micropower NO YES
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP5/6,.08 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.1 mm 1.752 mm
Slew Rate-Nom 21 V/us 0.4 V/us
Supply Current-Max 0.685 mA 0.37 mA
Supply Voltage Limit-Max 42 V 22 V
Supply Voltage-Nom (Vsup) 4 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 4500 1100
Voltage Gain-Min 112201.845 50000
Wideband NO NO
Width 1.25 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SOP-8
Pin Count 8
Manufacturer Package Code S8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.05 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Qualification Status Not Qualified
Slew Rate-Min 0.17 V/us
Technology BIPOLAR

Compare OPA991IDCKR with alternatives

Compare LT1637IS8#TRPBF with alternatives