OPA838SIDCKR vs LTC6252IS6#PBF feature comparison

OPA838SIDCKR Texas Instruments

Buy Now Datasheet

LTC6252IS6#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description TSSOP, VSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2017-08-19
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 4.4 µA 3.5 µA
Bias Current-Max (IIB) @25C 4.4 µA
Common-mode Reject Ratio-Min 95 dB
Common-mode Reject Ratio-Nom 105 dB 105 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.07 µA
Input Offset Voltage-Max 125 µV 3400 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e3
Length 2 mm 2.9 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSSOP
Package Equivalence Code TSSOP6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Seated Height-Max 1.1 mm 1 mm
Slew Rate-Min 250 V/us
Slew Rate-Nom 350 V/us 170 V/us
Supply Current-Max 1.365 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 300000 630000
Voltage Gain-Min 1000000
Wideband YES
Width 1.25 mm 1.625 mm
Base Number Matches 1 2
Pin Count 6
Manufacturer Package Code 05-08-1636
Technology CMOS

Compare OPA838SIDCKR with alternatives

Compare LTC6252IS6#PBF with alternatives