OPA735AIDBVRG4 vs LTC1250CS8#TRPBF feature comparison

OPA735AIDBVRG4 Texas Instruments

Buy Now Datasheet

LTC1250CS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOT-23 SOIC
Package Description LSSOP, TSOP5/6,.11,37 PLASTIC, SOIC-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.00045 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.0002 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 130 dB 130 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0003 µA
Input Offset Voltage-Max 5 µV 10000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 4.9 mm
Low-Bias YES YES
Low-Offset YES YES
Micropower YES
Moisture Sensitivity Level 2 1
Neg Supply Voltage Limit-Max -6.6 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Slew Rate-Nom 1.5 V/us 10 V/us
Supply Current-Max 0.75 mA 5 mA
Supply Voltage Limit-Max 6.6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1600 1500
Voltage Gain-Min 562000 1778000
Wideband NO
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code S8

Compare OPA735AIDBVRG4 with alternatives

Compare LTC1250CS8#TRPBF with alternatives