LTC1250CS8#TRPBF
vs
LTC2050HVIS5#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
SOT
Package Description
PLASTIC, SOIC-8
TSOT-23, 5 PIN
Pin Count
8
5
Manufacturer Package Code
S8
S5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
CHOPPER-STAB
Average Bias Current-Max (IIB)
0.00045 µA
0.0003 µA
Bias Current-Max (IIB) @25C
0.0002 µA
0.00005 µA
Common-mode Reject Ratio-Nom
130 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10000 µV
3 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e3
e3
Length
4.9 mm
2.9 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-9 V
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
VSSOP
Package Equivalence Code
SOP8,.25
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Slew Rate-Nom
10 V/us
2 V/us
Supply Current-Max
5 mA
1.5 mA
Supply Voltage Limit-Max
9 V
6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1500
3000
Voltage Gain-Min
1778000
562000
Width
3.9 mm
1.625 mm
Base Number Matches
2
2
Compare LTC1250CS8#TRPBF with alternatives
Compare LTC2050HVIS5#TRPBF with alternatives