OPA689MJD vs CLC401AJ-QML feature comparison

OPA689MJD Texas Instruments

Buy Now Datasheet

CLC401AJ-QML National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 0.012 µA 30 µA
Common-mode Reject Ratio-Min 51 dB
Common-mode Reject Ratio-Nom 60 dB 50 dB
Frequency Compensation YES (AVCL>=4) YES (AVCL>=7)
Input Offset Current-Max (IIO) 2 µA
Input Offset Voltage-Max 8000 µV 11000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -6.5 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE RAIL
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 5.08 mm
Slew Rate-Nom 1600 V/us
Supply Current-Max 20 mA 21 mA
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 280000
Voltage Gain-Min 220
Wideband YES YES
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Screening Level MIL-STD-883
Slew Rate-Min 700 V/us

Compare OPA689MJD with alternatives

Compare CLC401AJ-QML with alternatives