CLC401AJ-QML
vs
CLC401AJ-MLS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
30 µA
Common-mode Reject Ratio-Nom
50 dB
55 dB
Frequency Compensation
YES (AVCL>=7)
YES (AVCL>=7)
Input Offset Voltage-Max
11000 µV
6000 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
RAIL
RAIL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
700 V/us
700 V/us
Supply Current-Max
21 mA
21 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Wideband
YES
YES
Width
7.62 mm
7.62 mm
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
Slew Rate-Nom
1200 V/us
Unity Gain BW-Nom
179000
Compare CLC401AJ-QML with alternatives
Compare CLC401AJ-MLS with alternatives