OPA658U/2K5
vs
CLC409A8D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
COMLINEAR CORP
Package Description
SOP,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
50 dB
Input Offset Voltage-Max
5500 µV
4500 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
Length
4.9 mm
Neg Supply Voltage Limit-Max
-5.5 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
1700 V/us
1200 V/us
Supply Voltage Limit-Max
5.5 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
900000
Width
3.9 mm
Base Number Matches
1
1
Rohs Code
No
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
22 µA
Bias Current-Max (IIB) @25C
22 µA
Common-mode Reject Ratio-Min
45 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
1000 V/us
Supply Current-Max
14.2 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Gain-Min
1
Wideband
YES
Compare OPA658U/2K5 with alternatives
Compare CLC409A8D with alternatives