CLC409A8D
vs
CLC409AID
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
COMLINEAR CORP
Package Description
DIP,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
50 dB
Input Offset Voltage-Max
4500 µV
4500 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.715 mm
Slew Rate-Nom
1200 V/us
1200 V/us
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350000
Width
7.62 mm
Base Number Matches
3
3
Rohs Code
No
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
22 µA
Bias Current-Max (IIB) @25C
22 µA
Common-mode Reject Ratio-Min
45 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
1000 V/us
Supply Current-Max
14.2 mA
Supply Voltage Limit-Max
7 V
Terminal Finish
TIN LEAD
Voltage Gain-Min
1
Wideband
YES
Compare CLC409AID with alternatives