OPA658U/2K5 vs CLC401AJ-QML feature comparison

OPA658U/2K5 Burr-Brown Corp

Buy Now Datasheet

CLC401AJ-QML Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, DIP, DIP8,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 50 dB
Input Offset Voltage-Max 5500 µV 11000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Length 4.9 mm
Neg Supply Voltage Limit-Max -5.5 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 1700 V/us
Supply Voltage Limit-Max 5.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 900000
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA
Frequency Compensation YES (AVCL>=7)
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP8,.3
Packing Method RAIL
Screening Level MIL-STD-883
Slew Rate-Min 700 V/us
Supply Current-Max 21 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Wideband YES

Compare OPA658U/2K5 with alternatives

Compare CLC401AJ-QML with alternatives