OPA623AP vs 5962-9060001PX feature comparison

OPA623AP Texas Instruments

Buy Now Datasheet

5962-9060001PX Comlinear Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC COMLINEAR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 5 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 50 dB 45 dB
Frequency Compensation YES
Input Offset Voltage-Max 30000 µV 9000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T8
Length 9.81 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -6 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 2100 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 6 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 290000
Wideband YES
Width 7.62 mm 7.62 mm
Base Number Matches 2 2

Compare OPA623AP with alternatives

Compare 5962-9060001PX with alternatives