OPA4658U/2K5 vs AD8004ARZ-14-REEL7 feature comparison

OPA4658U/2K5 Rochester Electronics LLC

Buy Now Datasheet

AD8004ARZ-14-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOP-14 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
kg CO2e/kg 12.3 12.3
Average Weight (mg) 215.8 151.15
CO2e (mg) 2654.34 1859.145
Category CO2 Kg 12.3 12.3
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 52 dB 58 dB
Input Offset Voltage-Max 8000 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Neg Supply Voltage Limit-Max -5.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1700 V/us
Supply Voltage Limit-Max 5.5 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 3 1
Rohs Code Yes
parentfamilyid 1205787
Manufacturer Package Code R-14
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-01-23 14:40:50
Total Weight 354
CO2 4354.2
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 34
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 110 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP14,.25
Packing Method TR, 7 INCH
Power NO
Programmable Power NO
Supply Current-Max 20 mA
Technology BIPOLAR
Wideband YES

Compare AD8004ARZ-14-REEL7 with alternatives