AD8004ARZ-14-REEL7 vs OPA4658P feature comparison

AD8004ARZ-14-REEL7 Analog Devices Inc

Buy Now Datasheet

OPA4658P Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOIC-14 DIP-14
Pin Count 14
Manufacturer Package Code R-14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 110 µA 35 µA
Common-mode Reject Ratio-Nom 58 dB 52 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 8000 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e3 e0
Length 8.65 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 20 mA 34 mA
Supply Voltage Limit-Max 6.3 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Wideband YES YES
Width 3.9 mm
Base Number Matches 1 3
Common-mode Reject Ratio-Min 57 dB
Slew Rate-Nom 1700 V/us
Unity Gain BW-Nom 900000

Compare AD8004ARZ-14-REEL7 with alternatives

Compare OPA4658P with alternatives