OPA4187IPWR
vs
OPA4187IPW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
TSSOP, TSSOP14,.25
|
TSSOP, TSSOP14,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
2018-12-30
|
2018-12-30
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.005 µA
|
Bias Current-Max (IIB) @25C |
0.00035 µA
|
0.00035 µA
|
Common-mode Reject Ratio-Min |
130 dB
|
130 dB
|
Common-mode Reject Ratio-Nom |
145 dB
|
145 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.0145 µA
|
0.0145 µA
|
Input Offset Voltage-Max |
10 µV
|
10 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
5 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
2
|
2
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP14,.25
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Slew Rate-Nom |
0.2 V/us
|
0.2 V/us
|
Supply Current-Max |
0.58 mA
|
0.58 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
550
|
550
|
Voltage Gain-Min |
1000000
|
1000000
|
Wideband |
NO
|
NO
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare OPA4187IPWR with alternatives
Compare OPA4187IPW with alternatives