OPA4187IPWR vs POPA4187IDR feature comparison

OPA4187IPWR Texas Instruments

Buy Now Datasheet

POPA4187IDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP14,.25 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 2018-12-30 2018-11-28
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.00035 µA
Common-mode Reject Ratio-Min 130 dB
Common-mode Reject Ratio-Nom 145 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0145 µA
Input Offset Voltage-Max 10 µV
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -20 V
Number of Functions 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.2 V/us
Supply Current-Max 0.58 mA
Supply Voltage Limit-Max 20 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 550
Voltage Gain-Min 1000000
Wideband NO
Width 4.4 mm
Base Number Matches 1 1

Compare OPA4187IPWR with alternatives

Compare POPA4187IDR with alternatives