OPA2992IDGKR vs LT6020HDD#TRPBF feature comparison

OPA2992IDGKR Texas Instruments

Buy Now Datasheet

LT6020HDD#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description VSSOP-8 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Reach Compliance Code compliant compliant
Samacsys Manufacturer Texas Instruments Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 75 dB 120 dB
Common-mode Reject Ratio-Nom 115 dB 132 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 120 µV
JESD-30 Code S-PDSO-G8 S-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Low-Bias YES NO
Low-Offset NO YES
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.19 SOLCC8,.12,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 13 INCH TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Seated Height-Max 1.1 mm 0.8 mm
Slew Rate-Nom 32 V/us 2.4 V/us
Supply Current-Max 5.68 mA 0.28 mA
Supply Voltage Limit-Max 42 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 10600 400
Voltage Gain-Min 158489.3192 251188.6
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 2
Pin Count 8
Manufacturer Package Code 05-08-1698
Average Bias Current-Max (IIB) 0.01 µA
Bias Current-Max (IIB) @25C 0.003 µA
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Min 1 V/us
Technology BIPOLAR
Temperature Grade AUTOMOTIVE

Compare OPA2992IDGKR with alternatives

Compare LT6020HDD#TRPBF with alternatives