LT6020HDD#TRPBF vs AD823AARZ feature comparison

LT6020HDD#TRPBF Linear Technology

Buy Now Datasheet

AD823AARZ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 SOIC-8
Pin Count 8 8
Manufacturer Package Code DD R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 125 dB 90 dB
Input Offset Voltage-Max 150 µV 5000 µV
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 0.2 V/us 35 V/us
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 3 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 400
Width 3 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.000025 µA
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR

Compare AD823AARZ with alternatives