OPA27EJ-BS
vs
3521JQ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Package Description
, CAN8,.2
, CAN8,.2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.04 µA
Bias Current-Max (IIB) @25C
0.04 µA
0.00002 µA
Common-mode Reject Ratio-Min
114 dB
Common-mode Reject Ratio-Nom
128 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
50 µV
250 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Slew Rate-Min
1.7 V/us
0.6 V/us
Slew Rate-Nom
1.9 V/us
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Technology
BIPOLAR
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
8000
Voltage Gain-Min
710000
50000
Base Number Matches
1
1
Low-Bias
YES
Compare OPA27EJ-BS with alternatives
Compare 3521JQ with alternatives