Part Details for 3521JQ by Burr-Brown Corp
Overview of 3521JQ by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3521JQ
3521JQ CAD Models
3521JQ Part Data Attributes
|
3521JQ
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
3521JQ
Burr-Brown Corp
Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Slew Rate-Min | 0.6 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 50000 |
Alternate Parts for 3521JQ
This table gives cross-reference parts and alternative options found for 3521JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3521JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP07DH | IC PREC OPAMP TO-5 | Linear Technology | 3521JQ vs OP07DH |
3551SQ | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521JQ vs 3551SQ |
OPA602BM-BI | Operational Amplifier, 1 Func, 1000uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA602BM-BI |
OPA27CJQ | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA27CJQ |
HA2-5170-4 | Operational Amplifier, 1 Func, 500uV Offset-Max, MBCY8 | Harris Semiconductor | 3521JQ vs HA2-5170-4 |
OPA111SM-BSS2 | Operational Amplifier, 1 Func, 1500uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA111SM-BSS2 |
OPA37BJ-BSS2 | Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA37BJ-BSS2 |
3528BM | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521JQ vs 3528BM |
OPA106VM | Operational Amplifier, 1 Func, 250uV Offset-Max, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA106VM |
OPA27EJ-BSS4 | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8, | Burr-Brown Corp | 3521JQ vs OPA27EJ-BSS4 |