OPA2695IDR
vs
OPA2695IRGTTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QFN
Package Description
SOIC-8
HVQCCN,
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Min
51 dB
Common-mode Reject Ratio-Nom
56 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDSO-G8
S-PQCC-N16
JESD-609 Code
e4
e4
Length
4.905 mm
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-6.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
8
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1 mm
Slew Rate-Min
1250 V/us
Slew Rate-Nom
2900 V/us
Supply Current-Max
26.6 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1100000
Wideband
YES
Width
3.895 mm
3 mm
Base Number Matches
2
1
Compare OPA2695IDR with alternatives
Compare OPA2695IRGTTG4 with alternatives