OPA251UA/2K5 vs OPA241UA/2K5 feature comparison

OPA251UA/2K5 Burr-Brown Corp

Buy Now Datasheet

OPA241UA/2K5 Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Nom 124 dB 106 dB
Input Offset Voltage-Max 300 µV 400 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.01 V/us 0.01 V/us
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 35 35
Width 3.9 mm 3.9 mm
Base Number Matches 1 1

Compare OPA251UA/2K5 with alternatives

Compare OPA241UA/2K5 with alternatives