OPA241UA/2K5
vs
OPA241UA/2K5E4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BURR-BROWN CORP
TEXAS INSTRUMENTS INC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
SOP, SOP8,.25
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.025 µA
0.025 µA
Common-mode Reject Ratio-Nom
106 dB
106 dB
Input Offset Voltage-Max
400 µV
400 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.01 V/us
0.01 V/us
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
35
35
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.02 µA
Frequency Compensation
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
SOP8,.25
Supply Current-Max
0.036 mA
Technology
BIPOLAR
Voltage Gain-Min
100000
Compare OPA241UA/2K5 with alternatives
Compare OPA241UA/2K5E4 with alternatives