OPA2241PAG4
vs
LT1078IN8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP-8
0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.025 µA
0.012 µA
Bias Current-Max (IIB) @25C
0.02 µA
0.01 µA
Common-mode Reject Ratio-Min
100 dB
94 dB
Common-mode Reject Ratio-Nom
124 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.002 µA
Input Offset Voltage-Max
250 µV
600 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e4
e3
Length
9.59 mm
Low-Bias
NO
Low-Offset
YES
YES
Micropower
YES
YES
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.937 mm
Slew Rate-Nom
0.01 V/us
0.1 V/us
Supply Current-Max
0.076 mA
0.19 mA
Supply Voltage Limit-Max
36 V
22 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
35
200
Voltage Gain-Min
100000
120000
Wideband
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Manufacturer Package Code
N
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Slew Rate-Min
0.04 V/us
Compare OPA2241PAG4 with alternatives
Compare LT1078IN8#PBF with alternatives