OPA2241PAG4 vs TLC1078IPE4 feature comparison

OPA2241PAG4 Texas Instruments

Buy Now Datasheet

TLC1078IPE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.025 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.02 µA 0.00006 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 124 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.002 µA
Input Offset Voltage-Max 250 µV 950 µV
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e4 e4
Length 9.59 mm 9.81 mm
Low-Bias NO YES
Low-Offset YES NO
Micropower YES YES
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.01 V/us 32000 V/us
Supply Current-Max 0.076 mA 0.086 mA
Supply Voltage Limit-Max 36 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 35 85
Voltage Gain-Min 100000 150000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare OPA2241PAG4 with alternatives

Compare TLC1078IPE4 with alternatives