OPA2237EA/2K5
vs
OPA2336EA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BURR-BROWN CORP
BURR-BROWN CORP
Package Description
GREEN, PLASTIC, MSOP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.04 µA
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
950 µV
500 µV
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
Length
3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
18 V
5.5 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1500
Width
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00001 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Package Equivalence Code
TSSOP8,.19
Packing Method
TAPE AND REEL
Supply Current-Max
0.068 mA
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Gain-Min
31600
Compare OPA2237EA/2K5 with alternatives