OPA2237EA/2K5 vs MIC7122YMM feature comparison

OPA2237EA/2K5 Burr-Brown Corp

Buy Now Datasheet

MIC7122YMM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP MICROCHIP TECHNOLOGY INC
Package Description GREEN, PLASTIC, MSOP-8 LEAD FREE, MSOP-8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.04 µA 0.0005 µA
Common-mode Reject Ratio-Nom 90 dB 75 dB
Input Offset Voltage-Max 950 µV 9000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Moisture Sensitivity Level 3 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.09 mm
Slew Rate-Nom 0.5 V/us 0.6 V/us
Supply Voltage Limit-Max 18 V 16.5 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1500 465
Width 3 mm 3 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Min 55 dB
Frequency Compensation YES
JESD-609 Code e4
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code TSSOP8,.19
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 2 mA
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 40
Wideband NO

Compare OPA2237EA/2K5 with alternatives

Compare MIC7122YMM with alternatives