OPA128SM-BI vs 3521JQ feature comparison

OPA128SM-BI Burr-Brown Corp

Buy Now Datasheet

3521JQ Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 1.5e-7 µA 0.00002 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 250 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO YES
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Slew Rate-Min 1 V/us 0.6 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 1000
Voltage Gain-Min 32000 50000
Base Number Matches 1 1

Compare OPA128SM-BI with alternatives

Compare 3521JQ with alternatives