OP727AR-REEL7 vs ADG819BRT-REEL7 feature comparison

OP727AR-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADG819BRT-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code SOIC SOT-23
Package Description SOIC-8 LSSOP,
Pin Count 8 6
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA
Common-mode Reject Ratio-Nom 120 dB
Input Offset Voltage-Max 300 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e0 e0
Length 4.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status COMMERCIAL
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 0.2 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 700
Width 3.9 mm 1.65 mm
Base Number Matches 2 2
Rohs Code No
Analog IC - Other Type SPDT
Number of Channels 1
Off-state Isolation-Nom 71 dB
On-state Resistance Match-Nom 0.06 Ω
On-state Resistance-Max (Ron) 1.4 Ω
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Switch-off Time-Max 16 ns
Switch-on Time-Max 60 ns
Technology CMOS

Compare OP727AR-REEL7 with alternatives

Compare ADG819BRT-REEL7 with alternatives