OP727AR-REEL7
vs
ADG801BRTZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-8
LSSOP,
Pin Count
8
6
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.01 µA
Common-mode Reject Ratio-Nom
120 dB
Input Offset Voltage-Max
300 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e0
e3
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
1.45 mm
Slew Rate-Nom
0.2 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
700
Width
3.9 mm
1.6 mm
Base Number Matches
2
2
Rohs Code
Yes
Analog IC - Other Type
SPST
Number of Channels
1
Off-state Isolation-Nom
61 dB
On-state Resistance-Max (Ron)
0.6 Ω
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Switch-off Time-Max
15 ns
Switch-on Time-Max
55 ns
Technology
CMOS
Compare OP727AR-REEL7 with alternatives
Compare ADG801BRTZ-REEL with alternatives