OP467GP vs 5962-9325801MCA feature comparison

OP467GP Rochester Electronics LLC

Buy Now Datasheet

5962-9325801MCA Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description PLASTIC, MS-001, DIP-14 CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.7 µA 0.7 µA
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.05 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Seated Height-Max 5.33 mm
Slew Rate-Nom 90 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Unity Gain BW-Nom 22000 21000
Width 7.62 mm
Base Number Matches 2 3
Common-mode Reject Ratio-Min 80 dB
Micropower NO
Qualification Status Qualified
Screening Level MIL-STD-883
Slew Rate-Min 85 V/us
Supply Current-Max 11 mA
Voltage Gain-Min 10000

Compare 5962-9325801MCA with alternatives