5962-9325801MCA vs OP467GPZ feature comparison

5962-9325801MCA Precision Monolithics Inc

Buy Now

OP467GPZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC ROCHESTER ELECTRONICS LLC
Package Description DIP-14 ROHS COMPLIANT, PLASTIC, MS-001, DIP-14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.6 µA 0.7 µA
Common-mode Reject Ratio-Nom 80 dB 85 dB
Input Offset Voltage-Max 500 µV 1000 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e3
Length 19.43 mm 19.05 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.33 mm
Slew Rate-Nom 85 V/us 90 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Unity Gain BW-Nom 21000 22000
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Moisture Sensitivity Level NOT SPECIFIED
Technology BIPOLAR

Compare 5962-9325801MCA with alternatives