OP400ATC/883C
vs
5962-8777101M3X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
QFN
Package Description
LCC-28
QCCN, LCC28,.45SQ
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.003 µA
0.005 µA
Common-mode Reject Ratio-Min
115 dB
120 dB
Common-mode Reject Ratio-Nom
140 dB
Input Offset Voltage-Max
150 µV
270 µV
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
Length
11.43 mm
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.15 V/us
0.15 V/us
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Unity Gain BW-Nom
500
500
Voltage Gain-Min
1000000
Width
11.43 mm
Base Number Matches
1
1
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.003 µA
Frequency Compensation
NO
Input Offset Current-Max (IIO)
2.5 µA
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Screening Level
MIL-STD-883
Supply Current-Max
3.1 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Compare OP400ATC/883C with alternatives
Compare 5962-8777101M3X with alternatives