5962-8777101M3X vs OP490ATC/883 feature comparison

5962-8777101M3X Precision Monolithics Inc

Buy Now

OP490ATC/883 Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description QCCN, LCC28,.45SQ LCC-28
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.003 µA 0.015 µA
Common-mode Reject Ratio-Min 120 dB 95 dB
Frequency Compensation NO YES
Input Offset Current-Max (IIO) 2.5 µA
Input Offset Voltage-Max 270 µV 1000 µV
JESD-30 Code S-CQCC-N28 S-PQCC-N28
Low-Bias NO
Low-Offset YES NO
Micropower YES YES
Neg Supply Voltage Limit-Max -20 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCN
Package Equivalence Code LCC28,.45SQ LCC28,.45SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Slew Rate-Nom 0.15 V/us 0.012 V/us
Supply Current-Max 3.1 mA 0.12 mA
Supply Voltage Limit-Max 20 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 500 20
Wideband NO
Base Number Matches 2 2
Rohs Code No
Common-mode Reject Ratio-Nom 115 dB
JESD-609 Code e0
Slew Rate-Min 0.005 V/us
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Voltage Gain-Min 50000

Compare 5962-8777101M3X with alternatives

Compare OP490ATC/883 with alternatives