OP298AB
vs
SFH4655-U
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
TO-18, TO-46, 2 PIN
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
UL RECOGNIZED
|
SIDE VIEW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
875 nm
|
850 nm
|
Shape |
ROUND
|
ROUND
|
Size |
4.65 mm
|
|
Base Number Matches |
2
|
2
|
JESD-609 Code |
|
e3
|
Output Power-Nom |
|
40 mW
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare OP298AB with alternatives
Compare SFH4655-U with alternatives