OP293FS vs OP293ESZ feature comparison

OP293FS Rochester Electronics LLC

Buy Now Datasheet

OP293ESZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA 0.015 µA
Common-mode Reject Ratio-Nom 116 dB 116 dB
Input Offset Voltage-Max 350 µV 200 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.015 V/us 0.015 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 35 35
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code R-8
HTS Code 8542.33.00.01
Samacsys Manufacturer Analog Devices
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.015 µA
Frequency Compensation YES
Low-Offset YES
Micropower YES
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Technology BIPOLAR

Compare OP293FS with alternatives

Compare OP293ESZ with alternatives