There are no models available for this part yet.
Overview of OP293FS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP293FSZ-REEL7 | Analog Devices | MICROPOWER RAIL TO RAIL | |
OP293FSZ-REEL | Analog Devices | MICROPOWER RAIL TO RAIL | |
OP293FSZ | Analog Devices | MICROPOWER RAIL TO RAIL |
CAD Models for OP293FS by Rochester Electronics LLC
Part Data Attributes for OP293FS by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Common-mode Reject Ratio-Nom
|
116 dB
|
Input Offset Voltage-Max
|
350 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
0.015 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
35
|
Width
|
3.9 mm
|
Alternate Parts for OP293FS
This table gives cross-reference parts and alternative options found for OP293FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP293FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP293FS-REEL | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | OP293FS vs OP293FS-REEL |
OP293FSZ | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS vs OP293FSZ |
OP293FS-REEL7 | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | OP293FS vs OP293FS-REEL7 |
OP293FS-REEL | DUAL OP-AMP, 350 uV OFFSET-MAX, 0.035 MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | OP293FS vs OP293FS-REEL |
OP293FS-REEL7 | DUAL OP-AMP, 350uV OFFSET-MAX, 0.035MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | OP293FS vs OP293FS-REEL7 |
OP293FSZ-REEL | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS vs OP293FSZ-REEL |
OP293FSZ-REEL7 | Precision, Micropower Dual Op Amp | Analog Devices Inc | OP293FS vs OP293FSZ-REEL7 |
Related Parts for OP293FS
-
OP4177AROperational Amplifiers
-
C8051F020-GQMicrocontrollers
-
ADXRS300ABGOther Analog ICs
-
UC3825NSwitching Regulator or Controllers
-
AD7912ARMZAnalog to Digital Converters
-
ADG509FBRNMultiplexers or Switches
-
NTMD6N03R2GPower Field-Effect Transistors
-
TPS65910A31A1RSLRPower Management Circuits
-
SI8231BD-D-ISRPeripheral Drivers