OP27GZ vs ICL7611DCPA feature comparison

OP27GZ Linear Integrated Systems

Buy Now Datasheet

ICL7611DCPA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.08 µA 0.004 µA
Bias Current-Max (IIB) @25C 0.08 µA 0.00005 µA
Common-mode Reject Ratio-Min 100 dB
Common-mode Reject Ratio-Nom 120 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 100 µV 20000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
Low-Offset YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V -9 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225 245
Power Supplies +-15 V
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us
Slew Rate-Nom 2.8 V/us 0.016 V/us
Supply Voltage Limit-Max 22 V 9 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 8000 44
Voltage Gain-Min 400000 4000
Base Number Matches 9 6
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
JESD-609 Code e0
Length 9.375 mm
Low-Bias YES
Programmable Power YES
Seated Height-Max 4.572 mm
Supply Current-Max 2.5 mA
Terminal Finish TIN LEAD
Width 7.62 mm

Compare OP27GZ with alternatives

Compare ICL7611DCPA with alternatives