ICL7611DCPA
vs
ICL7611DCTV
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
HARRIS SEMICONDUCTOR
Part Package Code
DIP
Package Description
LEAD FREE, PLASTIC, DIP-8
, CAN8,.2
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.004 µA
0.0004 µA
Common-mode Reject Ratio-Nom
80 dB
87 dB
Input Offset Voltage-Max
20000 µV
20000 µV
JESD-30 Code
R-PDIP-T8
O-MBCY-W8
JESD-609 Code
e0
e0
Length
9.375 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-9 V
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.572 mm
Slew Rate-Nom
0.016 V/us
1.6 V/us
Supply Voltage Limit-Max
9 V
9 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
44
1400
Width
7.62 mm
Base Number Matches
6
4
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
70 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Programmable Power
YES
Qualification Status
Not Qualified
Supply Current-Max
2.5 mA
Voltage Gain-Min
10000
Compare ICL7611DCTV with alternatives