OP27BZ vs OP27BZ/883 feature comparison

OP27BZ Linear Integrated Systems

Buy Now Datasheet

OP27BZ/883 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR INTEGRATED SYSTEMS INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.055 µA 0.095 µA
Bias Current-Max (IIB) @25C 0.055 µA 0.055 µA
Common-mode Reject Ratio-Min 106 dB
Common-mode Reject Ratio-Nom 123 dB 119 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 60 µV 200 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Low-Offset YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1.7 V/us 1.7 V/us
Slew Rate-Nom 2.8 V/us 2.8 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000 8000
Voltage Gain-Min 500000 500000
Base Number Matches 2 3
JESD-609 Code e0
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Width 7.62 mm

Compare OP27BZ with alternatives

Compare OP27BZ/883 with alternatives