OP260FZ vs OP260AJ/883 feature comparison

OP260FZ Analog Devices Inc

Buy Now Datasheet

OP260AJ/883 Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description CERDIP-8 METAL CAN, TO-99, 8 PIN
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 10 µA 8 µA
Common-mode Reject Ratio-Nom 58 dB 58 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 8000 µV 6000 µV
JESD-30 Code R-GDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP
Package Equivalence Code DIP8,.3 CAN8,.2
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 300 V/us 375 V/us
Supply Current-Max 11.5 mA 11.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Wideband NO NO
Width 7.62 mm
Base Number Matches 3 2
Neg Supply Voltage Limit-Max -18 V
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 1000 V/us

Compare OP260FZ with alternatives

Compare OP260AJ/883 with alternatives