OP260FZ vs OP-260AZ/883 feature comparison

OP260FZ Analog Devices Inc

Buy Now Datasheet

OP-260AZ/883 Analog Devices Inc

Buy Now Datasheet
Yes Yes
No No
Obsolete Obsolete
ANALOG DEVICES INC ANALOG DEVICES INC
DIP DIP
CERDIP-8 CERDIP-8
8 8
unknown unknown
EAR99 EAR99
8542.33.00.01 8542.33.00.01
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
CURRENT-FEEDBACK CURRENT-FEEDBACK
10 µA 8 µA
58 dB 56 dB
YES YES
8000 µV 3500 µV
R-GDIP-T8 R-GDIP-T8
e0 e0
NO NO
NO NO
NO NO
-15 V -15 V
2 2
8 8
85 °C 125 °C
-40 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NO NO
NO NO
Not Qualified Not Qualified
5.08 mm 5.08 mm
300 V/us 300 V/us
11.5 mA 11.5 mA
18 V 18 V
15 V 15 V
NO NO
BIPOLAR BIPOLAR
INDUSTRIAL MILITARY
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NO NO
7.62 mm 7.62 mm
3 1
38535Q/M;38534H;883B
90000

Compare OP260FZ with alternatives

Compare OP-260AZ/883 with alternatives