OP245A vs OP245A feature comparison

OP245A TT Electronics Resistors

Buy Now Datasheet

OP245A TT Electronics OPTEK Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC OPTEK TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SIDE VIEW SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.8 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 890 nm 890 nm
Response Time-Max 5e-7 s
Reverse Voltage-Max 2 V
Semiconductor Material GaAlAs
Shape ROUND ROUND
Spectral Bandwidth 80 m
Surface Mount NO
Viewing Angle 40 deg
Base Number Matches 1 1
Pbfree Code Yes

Compare OP245A with alternatives

Compare OP245A with alternatives