OP245A
vs
OP240A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OPTOTEK LTD
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Samacsys Description |
|
Infrared Emitter 890nm Circular Right Angle 2-Pin Side Looker Bag
|
Samacsys Manufacturer |
|
TT Electronics
|
Samacsys Modified On |
|
2023-10-09 04:13:21
|
Additional Feature |
|
SIDE VIEW
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Forward Voltage-Max |
|
1.8 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
INFRARED LED
|
Peak Wavelength |
|
890 nm
|
Response Time-Max |
|
5e-7 s
|
Reverse Voltage-Max |
|
2 V
|
Semiconductor Material |
|
GaAlAs
|
Shape |
|
ROUND
|
Size |
|
1.58 mm
|
Spectral Bandwidth |
|
80 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare OP245A with alternatives
Compare OP240A with alternatives