OP245A
vs
MLED97
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OPTEK TECHNOLOGY INC
|
MOTOROLA INC
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
TT Electronics
|
|
Additional Feature |
SIDE VIEW
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
890 nm
|
850 nm
|
Shape |
ROUND
|
ROUND
|
Base Number Matches |
1
|
1
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Response Time-Max |
|
3.5e-8 s
|
Reverse Voltage-Max |
|
6 V
|
Semiconductor Material |
|
AlGaAs
|
Spectral Bandwidth |
|
40 m
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
60 deg
|
|
|
|
Compare OP245A with alternatives
Compare MLED97 with alternatives