OP221AZ
vs
LT1013CN8#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.038 µA
Bias Current-Max (IIB) @25C
0.08 µA
0.05 µA
Common-mode Reject Ratio-Min
90 dB
97 dB
Common-mode Reject Ratio-Nom
95 dB
113 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
300 µV
400 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Low-Offset
YES
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.937 mm
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.3 V/us
0.4 V/us
Supply Current-Max
0.9 mA
1.2 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
600
Voltage Gain-Min
1500000
500000
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Manufacturer Package Code
N
Low-Bias
NO
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
30
Wideband
NO
Compare OP221AZ with alternatives
Compare LT1013CN8#PBF with alternatives