OP221AZ
vs
LT1013AMJ8/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
LINEAR TECHNOLOGY CORP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.03 µA
Bias Current-Max (IIB) @25C
0.08 µA
0.035 µA
Common-mode Reject Ratio-Nom
95 dB
114 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
300 µV
300 µV
JESD-30 Code
R-GDIP-T8
R-GDIP-T8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-18 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.2 V/us
0.2 V/us
Slew Rate-Nom
0.3 V/us
0.4 V/us
Supply Current-Max
0.9 mA
1.2 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
600
Voltage Gain-Min
1000000
500000
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Width
7.62 mm
Compare OP221AZ with alternatives
Compare LT1013AMJ8/883 with alternatives