OP17BJ vs OP17CJ/883C feature comparison

OP17BJ Precision Monolithics Inc

Buy Now Datasheet

OP17CJ/883C Precision Monolithics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.018 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.00025 µA 0.0005 µA
Common-mode Reject Ratio-Min 85 dB 80 dB
Common-mode Reject Ratio-Nom 97 dB 93 dB
Frequency Compensation YES (AVCL>=5) YES (AVCL>=5)
Input Offset Voltage-Max 2000 µV 4500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 35 V/us 25 V/us
Slew Rate-Nom 50 V/us 40 V/us
Supply Current-Max 7 mA 8 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 28000 26000
Voltage Gain-Min 30000 25000
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B

Compare OP17BJ with alternatives

Compare OP17CJ/883C with alternatives