OP17BJ
vs
5962-8770601GA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PRECISION MONOLITHICS INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
, CAN8,.2
|
METAL CAN, 8-PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.018 µA
|
0.00005 µA
|
Bias Current-Max (IIB) @25C |
0.00025 µA
|
|
Common-mode Reject Ratio-Min |
85 dB
|
86 dB
|
Common-mode Reject Ratio-Nom |
97 dB
|
|
Frequency Compensation |
YES (AVCL>=5)
|
|
Input Offset Voltage-Max |
2000 µV
|
900 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-X8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
NO
|
Neg Supply Voltage Limit-Max |
-22 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
35 V/us
|
45 V/us
|
Slew Rate-Nom |
50 V/us
|
|
Supply Current-Max |
7 mA
|
11 mA
|
Supply Voltage Limit-Max |
22 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
UNSPECIFIED
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Unity Gain BW-Nom |
28000
|
20000
|
Voltage Gain-Min |
30000
|
35000
|
Base Number Matches |
3
|
3
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare OP17BJ with alternatives
Compare 5962-8770601GA with alternatives