OP140B vs MLED91 feature comparison

OP140B TT Electronics Resistors

Buy Now Datasheet

MLED91 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.1 A
Forward Voltage-Max 1.6 V 1.5 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 940 nm
Response Time-Max 0.000001 s 0.000001 s
Reverse Voltage-Max 2 V 6 V
Semiconductor Material GaAs GaAs
Shape ROUND ROUND
Size 1.58 mm
Spectral Bandwidth 50 m 48 m
Surface Mount NO NO
Viewing Angle 40 deg 40 deg
Base Number Matches 1 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare OP140B with alternatives

Compare MLED91 with alternatives