OP140B vs MLED91 feature comparison

OP140B Optotek Ltd

Buy Now Datasheet

MLED91 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer OPTOTEK LTD MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.1 A
Forward Voltage-Max 1.6 V 1.5 V
Mounting Feature RADIAL MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 935 nm 940 nm
Reverse Voltage-Max 2 V 6 V
Semiconductor Material GaAs GaAs
Shape ROUND ROUND
Size 1.58 mm
Spectral Bandwidth 50 m 48 m
Surface Mount NO NO
Viewing Angle 40 deg 40 deg
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Response Time-Max 0.000001 s
Terminal Finish Tin/Lead (Sn/Pb)

Compare OP140B with alternatives

Compare MLED91 with alternatives